Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-QX3D5M-001

DigiKey Part Number
Z7681-ND
Manufacturer
Manufacturer Product Number
E5CC-QX3D5M-001
Description
CONTROL TEMP/PROC 24V PANEL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-QX3D5M-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
24VAC/DC
Series
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Features
Event Input, Heater Fault Detection
Output Type
Relay (3), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Base Product Number
Display Type
LCD - Dual Color Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 953,95000 Kč11 953,95 Kč
1010 054,28300 Kč100 542,83 Kč
Manufacturers Standard Package
Unit Price without VAT:11 953,95000 Kč
Unit Price with VAT:14 464,27950 Kč