
E5C2-R40J-W AC100-240 32-392 | |
|---|---|
DigiKey Part Number | E5C2-R40J-WAC100-24032-392-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R40J-W AC100-240 32-392 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type J) 100 ~ 240VAC Panel Mount, Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type J) | |
Input Range | 0°C ~ 200°C, 32°F ~ 392°F | |
Output Type | Relay | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount, Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Heater Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 026,08000 Kč | 5 026,08 Kč |
| Unit Price without VAT: | 5 026,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 081,55680 Kč |






