Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T61

DigiKey Part Number
Z1106-ND
Manufacturer
Manufacturer Product Number
E3Z-T61
Description
SENSOR THRU-BEAM 15M NPN DO/LO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-T61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (870nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 171,88000 Kč4 171,88 Kč
53 899,83200 Kč19 499,16 Kč
103 798,37000 Kč37 983,70 Kč
253 676,94280 Kč91 923,57 Kč
503 593,76580 Kč179 688,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4 171,88000 Kč
Unit Price with VAT:5 047,97480 Kč