Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T61-D 2M

DigiKey Part Number
Z5897-ND
Manufacturer
Manufacturer Product Number
E3Z-T61-D 2M
Description
SENSOR THRU-BEAM 15M NPN DO/LO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (870nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 985,50000 Kč2 985,50 Kč
52 781,60600 Kč13 908,03 Kč
102 705,59200 Kč27 055,92 Kč
252 614,57840 Kč65 364,46 Kč
502 552,27340 Kč127 613,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 985,50000 Kč
Unit Price with VAT:3 612,45500 Kč