E3X-NA8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 6 478,30000 Kč
Datasheet

Similar


Omron Automation and Safety
In Stock: 32
Unit Price: 6 257,82000 Kč
Datasheet
Image for E3X-NA8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X-NA8

DigiKey Part Number
E3X-NA8-ND
Manufacturer
Manufacturer Product Number
E3X-NA8
Description
CONN READY PNP GEN PURPOSE FO
Customer Reference
Detailed Description
Wire Saving Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E3X-NA8 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Output Type
PNP
Series
Current - Supply
35 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Mounting Type
DIN Rail
Amplifier Type
Wire Saving
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3NX-FA8Omron Automation and Safety0E3NX-FA8-ND6 478,30000 KčSimilar
E3X-HD8Omron Automation and Safety32Z3766-ND6 257,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes