


E3NX-FA8 | |
|---|---|
DigiKey Part Number | E3NX-FA8-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA8 |
Description | FIBER AMP 1-OUT CONN PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA8 Models |
Category | Amplifier Type Standard |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 478,30000 Kč | 6 478,30 Kč |
| Unit Price without VAT: | 6 478,30000 Kč |
|---|---|
| Unit Price with VAT: | 7 838,74300 Kč |

