
E3RA-RP21 | |
---|---|
DigiKey Part Number | SW1836-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-RP21 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.11" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-RP21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 118.11" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 390,24000 Kč | 2 390,24 Kč |
5 | 2 223,27000 Kč | 11 116,35 Kč |
10 | 2 161,00800 Kč | 21 610,08 Kč |
25 | 2 086,49120 Kč | 52 162,28 Kč |
50 | 2 035,46600 Kč | 101 773,30 Kč |
100 | 1 988,63800 Kč | 198 863,80 Kč |
Unit Price without VAT: | 2 390,24000 Kč |
---|---|
Unit Price with VAT: | 2 892,19040 Kč |