
E3FA-RP21 | |
|---|---|
DigiKey Part Number | SW1778-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-RP21 |
Description | SENSOR REFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 157.48" (100mm ~ 4m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-RP21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 157.48" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,36000 Kč | 1 926,36 Kč |
| 5 | 1 786,72000 Kč | 8 933,60 Kč |
| 10 | 1 734,66600 Kč | 17 346,66 Kč |
| 25 | 1 672,40680 Kč | 41 810,17 Kč |
| 50 | 1 629,76820 Kč | 81 488,41 Kč |
| 100 | 1 590,63630 Kč | 159 063,63 Kč |
| Unit Price without VAT: | 1 926,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,89560 Kč |

