
E32-T16PR | |
|---|---|
DigiKey Part Number | Z3458-ND |
Manufacturer | |
Manufacturer Product Number | E32-T16PR |
Description | SENSOR THROUGH-BEAM 11MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.433" (11mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T16PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.433" (11mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 710,29000 Kč | 7 710,29 Kč |
| 5 | 7 253,51200 Kč | 36 267,56 Kč |
| 10 | 7 083,09100 Kč | 70 830,91 Kč |
| 25 | 6 879,11280 Kč | 171 977,82 Kč |
| Unit Price without VAT: | 7 710,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 329,45090 Kč |


