
E2E-X5Y1-M1 | |
|---|---|
DigiKey Part Number | Z11440-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5Y1-M1 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X5Y1-M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 243,38000 Kč | 3 243,38 Kč |
| 5 | 3 025,72800 Kč | 15 128,64 Kč |
| 10 | 2 944,57900 Kč | 29 445,79 Kč |
| 25 | 2 847,45880 Kč | 71 186,47 Kč |
| 50 | 2 780,94920 Kč | 139 047,46 Kč |
| Unit Price without VAT: | 3 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 924,48980 Kč |



