
E2E-X5C118 2M | |
|---|---|
DigiKey Part Number | E2E-X5C1182M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5C118 2M |
Description | SENSOR INDUCT 5MM NPN M18 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,89000 Kč | 1 741,89 Kč |
| 5 | 1 614,66200 Kč | 8 073,31 Kč |
| 10 | 1 567,27800 Kč | 15 672,78 Kč |
| 25 | 1 510,56480 Kč | 37 764,12 Kč |
| 50 | 1 471,74440 Kč | 73 587,22 Kč |
| 100 | 1 436,10890 Kč | 143 610,89 Kč |
| Unit Price without VAT: | 1 741,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 107,68690 Kč |


