Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NS-5BF

DigiKey Part Number
Z7343-ND
Manufacturer
Manufacturer Product Number
D4NS-5BF
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-5BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5 x2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 402,38000 Kč2 402,38 Kč
52 095,60000 Kč10 478,00 Kč
101 975,55500 Kč19 755,55 Kč
251 827,09480 Kč45 677,37 Kč
501 722,02080 Kč86 101,04 Kč
1001 622,75900 Kč162 275,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 402,38000 Kč
Unit Price with VAT:2 906,87980 Kč