
D4A-C00 | |
|---|---|
DigiKey Part Number | SW1211-ND |
Manufacturer | |
Manufacturer Product Number | D4A-C00 |
Description | LIMIT SWITCH ADJ ROLLER LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lever |
Datasheet | Datasheet |
EDA/CAD Models | D4A-C00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lever | |
For Use With/Related Products | D4A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,76000 Kč | 983,76 Kč |
| 10 | 814,42800 Kč | 8 144,28 Kč |
| 25 | 755,44080 Kč | 18 886,02 Kč |
| 50 | 713,65480 Kč | 35 682,74 Kč |
| 100 | 674,14710 Kč | 67 414,71 Kč |
| 250 | 626,71136 Kč | 156 677,84 Kč |
| Unit Price without VAT: | 983,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,34960 Kč |







