
D4A-A00 | |
|---|---|
DigiKey Part Number | SW1210-ND |
Manufacturer | |
Manufacturer Product Number | D4A-A00 |
Description | LIMIT SWITCH ROLLER LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lever |
Datasheet | Datasheet |
EDA/CAD Models | D4A-A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lever | |
For Use With/Related Products | D4A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,99000 Kč | 731,99 Kč |
| 10 | 605,91800 Kč | 6 059,18 Kč |
| 25 | 562,04920 Kč | 14 051,23 Kč |
| 50 | 530,96800 Kč | 26 548,40 Kč |
| 100 | 501,58550 Kč | 50 158,55 Kč |
| 250 | 465,17960 Kč | 116 294,90 Kč |
| Unit Price without VAT: | 731,99000 Kč |
|---|---|
| Unit Price with VAT: | 885,70790 Kč |







