
CS1D-PA207R | |
|---|---|
DigiKey Part Number | CS1D-PA207R-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-PA207R |
Description | POWER SUP MOD 100-120V/200-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 100 ~ 120VAC, 200 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CS1D-PA207R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 120VAC, 200 ~ 240VAC | |
Mounting Type | Backplane | |
Termination Style | - | |
Features | Output Capacity (5VDC, 7A, 35W) | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 190,50000 Kč | 34 190,50 Kč |
| Unit Price without VAT: | 34 190,50000 Kč |
|---|---|
| Unit Price with VAT: | 41 370,50500 Kč |





