
CP1W-TS001 | |
|---|---|
DigiKey Part Number | Z3170-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-TS001 |
Description | INPUT MODULE 2 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-TS001 Models |
Category | For Use With/Related Products CJ, CP1 Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 2 - Analog |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Approval Agency CE, cULus, Lloyd, NK |
Type Input Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 087,98000 Kč | 14 087,98 Kč |
| Unit Price without VAT: | 14 087,98000 Kč |
|---|---|
| Unit Price with VAT: | 17 046,45580 Kč |














