
CP1L-EL20DR-D | |
|---|---|
DigiKey Part Number | Z6997-ND |
Manufacturer | |
Manufacturer Product Number | CP1L-EL20DR-D |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1L-EL20DR-D Models |
Category | Communications Ethernet, Option Cards Available |
Manufacturer Omron Automation and Safety | Memory Size 32K Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 12 - Digital | Software CX-One |
Number of Outputs and Type 8 - Relay | Approval Agency CE |
Expandable 1 Module Max | Weight 0.882 lb (400.07 g) |
Voltage - Supply 24VDC | Base Product Number |
Display Type No Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 455,22000 Kč | 17 455,22 Kč |
| 10 | 14 757,41400 Kč | 147 574,14 Kč |
| Unit Price without VAT: | 17 455,22000 Kč |
|---|---|
| Unit Price with VAT: | 21 120,81620 Kč |















