Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1W-MAD11

DigiKey Part Number
Z8940-ND
Manufacturer
Manufacturer Product Number
CP1W-MAD11
Description
I/O MODULE 2 ANALOG 1 ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CP1W-MAD11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Analog
Manufacturer
Omron Automation and Safety
Number of Outputs and Type
1 - Analog
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Approval Agency
CE, cULus, Lloyd, NK
Type
Input, Output (I/O) Module
Base Product Number
For Use With/Related Products
CJ, CP1 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 868,17000 Kč18 868,17 Kč
1015 967,88700 Kč159 678,87 Kč
Manufacturers Standard Package
Unit Price without VAT:18 868,17000 Kč
Unit Price with VAT:22 830,48570 Kč