
CP1W-20EDR1 | |
|---|---|
DigiKey Part Number | Z12621-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-20EDR1 |
Description | I/O MODULE 12 DIGITAL 8 RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-20EDR1 Models |
Category | Number of Inputs and Type 12 - Digital |
Manufacturer Omron Automation and Safety | Number of Outputs and Type 8 - Relay |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Approval Agency CE, CSA, Lloyd, NK, UL |
Type Input, Output (I/O) Module | Base Product Number |
For Use With/Related Products CJ, CP1 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 340,20000 Kč | 12 340,20 Kč |
| 10 | 10 384,41200 Kč | 103 844,12 Kč |
| Unit Price without VAT: | 12 340,20000 Kč |
|---|---|
| Unit Price with VAT: | 14 931,64200 Kč |
















