CJ1W-ODXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-OD232

DigiKey Part Number
Z6986-ND
Manufacturer
Manufacturer Product Number
CJ1W-OD232
Description
OUTPUT MODULE 32 SOLID STATE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-OD232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.176 lb (79.83 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 019,62000 Kč18 019,62 Kč
1015 243,74800 Kč152 437,48 Kč
Manufacturers Standard Package
Unit Price without VAT:18 019,62000 Kč
Unit Price with VAT:21 803,74020 Kč