
CJ1W-ID232 | |
|---|---|
DigiKey Part Number | Z6979-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-ID232 |
Description | INPUT MODULE 32 DIGITAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-ID232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 790,81000 Kč | 15 790,81 Kč |
| 10 | 13 333,74100 Kč | 133 337,41 Kč |
| Unit Price without VAT: | 15 790,81000 Kč |
|---|---|
| Unit Price with VAT: | 19 106,88010 Kč |



