Configurable Contact Block SPST-NC 10A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 120VAC
A22NZ-S-P1B
A22NZ-S-P1B

A22NZ-S-P1B

DigiKey Part Number
Z7860-ND
Manufacturer
Manufacturer Product Number
A22NZ-S-P1B
Description
CONTACT BLOCK SPST-NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 120VAC
Datasheet
 Datasheet
EDA/CAD Models
A22NZ-S-P1B Models
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Omron Automation and Safety
Termination Style
Screwless Clamp
Series
Contact Rating @ Voltage
10A @ 120VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Omron, A22N
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Factory Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1277,59000 Kč277,59 Kč
10251,38800 Kč2 513,88 Kč
25241,66160 Kč6 041,54 Kč
50234,54760 Kč11 727,38 Kč
100227,64560 Kč22 764,56 Kč
250218,82688 Kč54 706,72 Kč
500212,38218 Kč106 191,09 Kč
1 000206,12435 Kč206 124,35 Kč
Manufacturers Standard Package
Unit Price without VAT:277,59000 Kč
Unit Price with VAT:335,88390 Kč