
A22NZ-BNM-TRA | |
|---|---|
DigiKey Part Number | Z6670-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNM-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 137,24300 Kč | 1 372,43 Kč |
| 25 | 131,93480 Kč | 3 298,37 Kč |
| 50 | 128,05420 Kč | 6 402,71 Kč |
| 100 | 124,28720 Kč | 12 428,72 Kč |
| 250 | 119,47444 Kč | 29 868,61 Kč |
| 500 | 115,95684 Kč | 57 978,42 Kč |
| 1 000 | 112,54151 Kč | 112 541,51 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |





