
| A22NZ-BNA-NWA | |
|---|---|
| DigiKey Part Number | Z6814-ND | 
| Manufacturer | |
| Manufacturer Product Number | A22NZ-BNA-NWA | 
| Description | CONFIG SW BODY PUSHBUT NON-ILLUM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Requires | Contact Block(s) | |
| Type | Maintained | |
| Illumination | Non-Illuminated | |
| Actuator Type | Pushbutton, Round | |
| (Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
| Panel Cutout Dimensions | 22.3mm (Round) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 103,61000 Kč | 103,61 Kč | 
| 10 | 93,91800 Kč | 939,18 Kč | 
| 25 | 90,29800 Kč | 2 257,45 Kč | 
| 50 | 87,63900 Kč | 4 381,95 Kč | 
| 100 | 85,06120 Kč | 8 506,12 Kč | 
| 250 | 81,76840 Kč | 20 442,10 Kč | 
| 500 | 79,36158 Kč | 39 680,79 Kč | 
| 1 000 | 77,02464 Kč | 77 024,64 Kč | 
| Unit Price without VAT: | 103,61000 Kč | 
|---|---|
| Unit Price with VAT: | 125,36810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic