Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2BM-NRA

DigiKey Part Number
Z6627-ND
Manufacturer
Manufacturer Product Number
A22NZ-2BM-NRA
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
10113,81700 Kč1 138,17 Kč
25109,42640 Kč2 735,66 Kč
50106,20560 Kč5 310,28 Kč
100103,07970 Kč10 307,97 Kč
25099,08992 Kč24 772,48 Kč
50096,17240 Kč48 086,20 Kč
1 00093,34075 Kč93 340,75 Kč
Manufacturers Standard Package
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč