
A22NZ-2BM-TRA | |
|---|---|
DigiKey Part Number | Z6785-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2BM-TRA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 142,91240 Kč | 3 572,81 Kč |
| 50 | 138,71280 Kč | 6 935,64 Kč |
| 100 | 134,62870 Kč | 13 462,87 Kč |
| 250 | 129,41656 Kč | 32 354,14 Kč |
| 500 | 125,60626 Kč | 62 803,13 Kč |
| 1 000 | 121,90725 Kč | 121 907,25 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |







