
A22NN-MPM-NGA-G100-NN | |
---|---|
DigiKey Part Number | Z6178-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MPM-NGA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MPM-NGA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 319,12000 Kč | 319,12 Kč |
10 | 275,33100 Kč | 2 753,31 Kč |
25 | 259,60840 Kč | 6 490,21 Kč |
50 | 248,28940 Kč | 12 414,47 Kč |
100 | 237,44740 Kč | 23 744,74 Kč |
250 | 223,80752 Kč | 55 951,88 Kč |
500 | 213,99158 Kč | 106 995,79 Kč |
1 000 | 204,58622 Kč | 204 586,22 Kč |
Unit Price without VAT: | 319,12000 Kč |
---|---|
Unit Price with VAT: | 386,13520 Kč |