A22NN-BPM-NGA-G100-NN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 344,32000 Kč
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
A22NN-BPM-NGA-G100-NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-BPM-NGA-G100-NN

DigiKey Part Number
Z6163-ND
Manufacturer
Manufacturer Product Number
A22NN-BPM-NGA-G100-NN
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-BPM-NGA-G100-NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,78000 Kč310,78 Kč
10268,20700 Kč2 682,07 Kč
25252,88440 Kč6 322,11 Kč
50241,85720 Kč12 092,86 Kč
100231,29630 Kč23 129,63 Kč
250218,01260 Kč54 503,15 Kč
500208,45122 Kč104 225,61 Kč
1 000199,28894 Kč199 288,94 Kč
Manufacturers Standard Package
Unit Price without VAT:310,78000 Kč
Unit Price with VAT:376,04380 Kč