
A22NL-MPA-TRA-G100-RC | |
|---|---|
DigiKey Part Number | Z6152-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MPA-TRA-G100-RC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-MPA-TRA-G100-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,44000 Kč | 628,44 Kč |
| 10 | 542,14200 Kč | 5 421,42 Kč |
| 25 | 511,12640 Kč | 12 778,16 Kč |
| 50 | 488,79260 Kč | 24 439,63 Kč |
| 100 | 467,39810 Kč | 46 739,81 Kč |
| 250 | 440,48284 Kč | 110 120,71 Kč |
| Unit Price without VAT: | 628,44000 Kč |
|---|---|
| Unit Price with VAT: | 760,41240 Kč |



