
A22NK-3BM-01DA-G101 | |
|---|---|
DigiKey Part Number | Z6097-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-3BM-01DA-G101 |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-3BM-01DA-G101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, Off-Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,18000 Kč | 641,18 Kč |
| 10 | 553,19400 Kč | 5 531,94 Kč |
| 25 | 521,53480 Kč | 13 038,37 Kč |
| 50 | 498,74600 Kč | 24 937,30 Kč |
| 100 | 476,91510 Kč | 47 691,51 Kč |
| 250 | 449,45456 Kč | 112 363,64 Kč |
| Unit Price without VAT: | 641,18000 Kč |
|---|---|
| Unit Price with VAT: | 775,82780 Kč |





