
A22NK-3BB-01DA-G101 | |
|---|---|
DigiKey Part Number | Z6096-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-3BB-01DA-G101 |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-3BB-01DA-G101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,34000 Kč | 672,34 Kč |
| 10 | 580,13800 Kč | 5 801,38 Kč |
| 25 | 546,93800 Kč | 13 673,45 Kč |
| 50 | 523,03780 Kč | 26 151,89 Kč |
| 100 | 500,13960 Kč | 50 013,96 Kč |
| 250 | 471,33644 Kč | 117 834,11 Kč |
| Unit Price without VAT: | 672,34000 Kč |
|---|---|
| Unit Price with VAT: | 813,53140 Kč |



