A22NK-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NK-2BM-01AA-G100

DigiKey Part Number
Z6093-ND
Manufacturer
Manufacturer Product Number
A22NK-2BM-01AA-G100
Description
SWITCH KEYLCK 2POS SPST 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NK-2BM-01AA-G100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP66
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
45.30mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,89000 Kč490,89 Kč
10423,61000 Kč4 236,10 Kč
25399,38600 Kč9 984,65 Kč
50381,95220 Kč19 097,61 Kč
100365,25120 Kč36 525,12 Kč
250344,23908 Kč86 059,77 Kč
500329,11506 Kč164 557,53 Kč
Manufacturers Standard Package
Unit Price without VAT:490,89000 Kč
Unit Price with VAT:593,97690 Kč