Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
A22NE-M-P202-C
A22NE-M-P202-C

A22NE-M-P202-C

DigiKey Part Number
236-A22NE-M-P202-C-ND
Manufacturer
Manufacturer Product Number
A22NE-M-P202-C
Description
SWITCH ESTOP TWIST RESET 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 371,93000 Kč2 371,93 Kč
52 068,97400 Kč10 344,87 Kč
101 950,46200 Kč19 504,62 Kč
251 803,89600 Kč45 097,40 Kč
501 700,15340 Kč85 007,67 Kč
1001 602,16210 Kč160 216,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 371,93000 Kč
Unit Price with VAT:2 870,03530 Kč