Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165W-J3MG-24D-2

DigiKey Part Number
Z1384-ND
Manufacturer
Manufacturer Product Number
A165W-J3MG-24D-2
Description
SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A165W-J3MG-24D-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.00mm Dia
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
Bezel - Rectangular
Operating Temperature
-10°C ~ 55°C
Depth Behind Flange
28.50mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CCC, cUL, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 656,53000 Kč1 656,53 Kč
51 421,60600 Kč7 108,03 Kč
101 330,51700 Kč13 305,17 Kč
251 218,43000 Kč30 460,75 Kč
501 139,46060 Kč56 973,03 Kč
1001 065,12980 Kč106 512,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 656,53000 Kč
Unit Price with VAT:2 004,40130 Kč