
A16-1 | |
|---|---|
DigiKey Part Number | Z1330-ND |
Manufacturer | |
Manufacturer Product Number | A16-1 |
Description | SWTCH BLOCK SPDT SOLDER TERMINAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch Block Replacement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Switch Block Replacement | |
For Use With/Related Products | A16 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 297,22700 Kč | 2 972,27 Kč |
| 25 | 285,72400 Kč | 7 143,10 Kč |
| 50 | 277,31640 Kč | 13 865,82 Kč |
| 100 | 269,15450 Kč | 26 915,45 Kč |
| 250 | 258,72644 Kč | 64 681,61 Kč |
| 500 | 251,10458 Kč | 125 552,29 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |

















