
A165W-A3MY-24D-2 | |
|---|---|
DigiKey Part Number | Z1374-ND |
Manufacturer | |
Manufacturer Product Number | A165W-A3MY-24D-2 |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165W-A3MY-24D-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Square | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,53000 Kč | 1 656,53 Kč |
| 5 | 1 421,60600 Kč | 7 108,03 Kč |
| 10 | 1 330,51700 Kč | 13 305,17 Kč |
| 25 | 1 218,43000 Kč | 30 460,75 Kč |
| 50 | 1 139,46060 Kč | 56 973,03 Kč |
| 100 | 1 065,12980 Kč | 106 512,98 Kč |
| Unit Price without VAT: | 1 656,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,40130 Kč |








