Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165W-A3MR-24D-2

DigiKey Part Number
Z1373-ND
Manufacturer
Manufacturer Product Number
A165W-A3MR-24D-2
Description
SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A165W-A3MR-24D-2 Models
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Red
Manufacturer
Omron Automation and Safety
Illumination Voltage (Nominal)
24 VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Circuit
DPDT
Features
Bezel - Square
Number of Positions
3
Operating Temperature
-10°C ~ 55°C
Switch Function
On-On-On
Depth Behind Flange
28.50mm
Current Rating (Amps)
5A (AC), 3A (DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Approval Agency
CCC, cUL, TUV, UL
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 656,53000 Kč1 656,53 Kč
51 421,60600 Kč7 108,03 Kč
101 330,51700 Kč13 305,17 Kč
251 218,43000 Kč30 460,75 Kč
501 139,46060 Kč56 973,03 Kč
1001 065,12980 Kč106 512,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 656,53000 Kč
Unit Price with VAT:2 004,40130 Kč