



A165-TRM-1 | |
|---|---|
DigiKey Part Number | Z1326-ND |
Manufacturer | |
Manufacturer Product Number | A165-TRM-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165-TRM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,11000 Kč | 780,11 Kč |
| 10 | 672,96900 Kč | 6 729,69 Kč |
| 25 | 634,42160 Kč | 15 860,54 Kč |
| 50 | 606,68620 Kč | 30 334,31 Kč |
| 100 | 580,11270 Kč | 58 011,27 Kč |
| 250 | 546,68536 Kč | 136 671,34 Kč |
| Unit Price without VAT: | 780,11000 Kč |
|---|---|
| Unit Price with VAT: | 943,93310 Kč |








