
A165-TAM-1 | |
|---|---|
DigiKey Part Number | Z1323-ND |
Manufacturer | |
Manufacturer Product Number | A165-TAM-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165-TAM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,28000 Kč | 822,28 Kč |
| 10 | 709,37500 Kč | 7 093,75 Kč |
| 25 | 668,73600 Kč | 16 718,40 Kč |
| 50 | 639,48980 Kč | 31 974,49 Kč |
| 100 | 611,47440 Kč | 61 147,44 Kč |
| 250 | 576,23384 Kč | 144 058,46 Kč |
| Unit Price without VAT: | 822,28000 Kč |
|---|---|
| Unit Price with VAT: | 994,95880 Kč |








