Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165-AGM-2

DigiKey Part Number
Z1314-ND
Manufacturer
Manufacturer Product Number
A165-AGM-2
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A165-AGM-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1904,80000 Kč904,80 Kč
10780,47500 Kč7 804,75 Kč
25735,76160 Kč18 394,04 Kč
50703,57580 Kč35 178,79 Kč
100672,74020 Kč67 274,02 Kč
250633,95312 Kč158 488,28 Kč
Manufacturers Standard Package
Unit Price without VAT:904,80000 Kč
Unit Price with VAT:1 094,80800 Kč