Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVT020A0X3-SRZ

DigiKey Part Number
555-UVT020A0X3-SRZTR-ND - Tape & Reel (TR)
555-UVT020A0X3-SRZCT-ND - Cut Tape (CT)
555-UVT020A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UVT020A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V 110W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
UVT020A0X3-SRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.2%
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,35000 Kč369,35 Kč
5355,70600 Kč1 778,53 Kč
10349,95300 Kč3 499,53 Kč
25342,46040 Kč8 561,51 Kč
50336,89200 Kč16 844,60 Kč
100331,40930 Kč33 140,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200335,59845 Kč67 119,69 Kč
400330,12635 Kč132 050,54 Kč
600326,96300 Kč196 177,80 Kč
Manufacturers Standard Package
Unit Price without VAT:369,35000 Kč
Unit Price with VAT:446,91350 Kč