Direct

UDT020A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-UDT020A0X3-SRZTR-ND - Tape & Reel (TR) 555-UDT020A0X3-SRZCT-ND - Cut Tape (CT) 555-UDT020A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT020A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 20A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| 5 | 351,50600 Kč | 1 757,53 Kč |
| 10 | 345,81600 Kč | 3 458,16 Kč |
| 25 | 338,42040 Kč | 8 460,51 Kč |
| 50 | 332,92320 Kč | 16 646,16 Kč |
| 100 | 327,50790 Kč | 32 750,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 331,64870 Kč | 66 329,74 Kč |
| 400 | 326,23963 Kč | 130 495,85 Kč |
| 600 | 323,11442 Kč | 193 868,65 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |






