Direct

SLDN-20D1ALG | |
|---|---|
DigiKey Part Number | 179-3032-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-20D1ALG |
Description | DC DC CONVERTER 0.45-5.5V 110W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 20A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | SLDN-20D1ALG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,89000 Kč | 729,89 Kč |
| 5 | 702,76200 Kč | 3 513,81 Kč |
| 10 | 691,33800 Kč | 6 913,38 Kč |
| 25 | 676,53880 Kč | 16 913,47 Kč |
| 50 | 665,52740 Kč | 33 276,37 Kč |
| 100 | 654,68400 Kč | 65 468,40 Kč |
| 250 | 640,60280 Kč | 160 150,70 Kč |
| Unit Price without VAT: | 729,89000 Kč |
|---|---|
| Unit Price with VAT: | 883,16690 Kč |


