Isolated Module DC DC Converter 1 Output 12V 128A 48V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBVS128A0B41-HZ

DigiKey Part Number
555-QBVS128A0B41-HZ-ND
Manufacturer
Manufacturer Product Number
QBVS128A0B41-HZ
Description
TO BE POSTED AT HTTPS://WWW.ABBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 128A 48V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
48V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
128A
Power (Watts)
1.536 kW
Voltage - Isolation
750 V
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off
Operating Temperature
-5°C ~ 85°C (With Derating)
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 556,73000 Kč2 556,73 Kč
52 461,41800 Kč12 307,09 Kč
Unit Price without VAT:2 556,73000 Kč
Unit Price with VAT:3 093,64330 Kč