Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKX020A0X3-SRZ

DigiKey Part Number
555-PKX020A0X3-SRZTR-ND - Tape & Reel (TR)
555-PKX020A0X3-SRZCT-ND - Cut Tape (CT)
555-PKX020A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKX020A0X3-SRZ
Description
DC DC CONVERTER 0.6-3.63V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.9%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1367,67000 Kč367,67 Kč
5353,94200 Kč1 769,71 Kč
10348,23100 Kč3 482,31 Kč
25340,78080 Kč8 519,52 Kč
50335,23720 Kč16 761,86 Kč
100329,78410 Kč32 978,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200333,95325 Kč66 790,65 Kč
400328,50583 Kč131 402,33 Kč
600325,35877 Kč195 215,26 Kč
Manufacturers Standard Package
Unit Price without VAT:367,67000 Kč
Unit Price with VAT:444,88070 Kč