Direct

PDT006A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT006A0X3-SRZTR-ND - Tape & Reel (TR) 555-PDT006A0X3-SRZCT-ND - Cut Tape (CT) 555-PDT006A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT006A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 5 | 217,87600 Kč | 1 089,38 Kč |
| 10 | 214,34800 Kč | 2 143,48 Kč |
| 25 | 209,76160 Kč | 5 244,04 Kč |
| 50 | 206,36000 Kč | 10 318,00 Kč |
| 100 | 203,00240 Kč | 20 300,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 195,78325 Kč | 39 156,65 Kč |
| 400 | 192,59208 Kč | 77 036,83 Kč |
| 600 | 190,74793 Kč | 114 448,76 Kč |
| 1 000 | 188,44844 Kč | 188 448,44 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |





