Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 6A 3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLDN-06D1ALG

DigiKey Part Number
179-SLDN-06D1ALG-ND
Manufacturer
Manufacturer Product Number
SLDN-06D1ALG
Description
DC DC CONVERTER 0.45-5.5V 33W
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 6A 3V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
SLDN-06D1ALG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
33 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
93.8%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
17-SMD Module
Voltage - Input (Max)
14V
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1591,67000 Kč591,67 Kč
5569,68800 Kč2 848,44 Kč
10560,45000 Kč5 604,50 Kč
25548,44960 Kč13 711,24 Kč
50539,53180 Kč26 976,59 Kč
100530,74740 Kč53 074,74 Kč
250519,33700 Kč129 834,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:591,67000 Kč
Unit Price with VAT:715,92070 Kč