
KHHD015A0F41Z | |
|---|---|
DigiKey Part Number | 555-KHHD015A0F41Z-ND |
Manufacturer | |
Manufacturer Product Number | KHHD015A0F41Z |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,65000 Kč | 702,65 Kč |
| 5 | 676,46200 Kč | 3 382,31 Kč |
| 10 | 665,49600 Kč | 6 654,96 Kč |
| 25 | 651,25320 Kč | 16 281,33 Kč |
| 75 | 634,53120 Kč | 47 589,84 Kč |
| 150 | 624,19007 Kč | 93 628,51 Kč |
| 300 | 614,00183 Kč | 184 200,55 Kč |
| Unit Price without VAT: | 702,65000 Kč |
|---|---|
| Unit Price with VAT: | 850,20650 Kč |



