
KHHD010A0A41-SRZ | |
|---|---|
DigiKey Part Number | 555-KHHD010A0A41-SRZTR-ND - Tape & Reel (TR) 555-KHHD010A0A41-SRZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KHHD010A0A41-SRZ |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,98000 Kč | 714,98 Kč |
| 5 | 688,31400 Kč | 3 441,57 Kč |
| 10 | 677,14400 Kč | 6 771,44 Kč |
| 25 | 662,63800 Kč | 16 565,95 Kč |
| 50 | 651,85360 Kč | 32 592,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 654,84814 Kč | 91 678,74 Kč |
| 280 | 644,16314 Kč | 180 365,68 Kč |
| Unit Price without VAT: | 714,98000 Kč |
|---|---|
| Unit Price with VAT: | 865,12580 Kč |



