EHHD010A0B641-HZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHHD010A0B641-HZ

DigiKey Part Number
555-EHHD010A0B641-HZ-ND
Manufacturer
Manufacturer Product Number
EHHD010A0B641-HZ
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm)
Supplier Device Package
Eighth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,96000 Kč1 002,96 Kč
5965,72000 Kč4 828,60 Kč
10950,03500 Kč9 500,35 Kč
36921,68111 Kč33 180,52 Kč
72906,66917 Kč65 280,18 Kč
108897,99093 Kč96 983,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,96000 Kč
Unit Price with VAT:1 213,58160 Kč